Part Details for REB7-005M-A1K-U by Loadstar Sensors
Overview of REB7-005M-A1K-U by Loadstar Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-005M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-005M 5m (16.4') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
SF-NDCCGJ28GB-005M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-005M 5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (16.4 ft) - 26 AWG | |
SF-FOHHB23PAO-005M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-005M 5m (16.4') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 5m (16.4') |
Price & Stock for REB7-005M-A1K-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2263-REB7-005M-A1K-U-ND
|
DigiKey | 5 KGF MINIATURE ANALOG KIT UNVSL Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,698.0000 | Buy Now |