There are no models available for this part yet.
Overview of REC098F by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for REC098F by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H5769
|
Newark | Adapter, Db-9 Female Rj45 Jack, Inter Series Connector A:D Sub, Convert From Positions:9Positions, Convert From Gender:Receptacle, Inter Series Connector B:Rj45, Convert To Positions:8Positions, Convert To Gender:Receptacle Rohs Compliant: Yes |L-Com REC098F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$17.8200 | Buy Now | |
DISTI #
5073-REC098F-ND
|
DigiKey | ADAPTOR KIT DB9F/RJ45 JACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
15 In Stock |
|
$11.9316 / $23.1400 | Buy Now | |
DISTI #
70127090
|
RS | Adapter, Modualar, DB9 Female to RJ45 (8x8) Jack, 50u Gold, Custom Wiring | L-com REC098F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 14 |
|
$13.0400 / $16.9300 | Buy Now | |
Onlinecomponents.com | ADAPTOR KIT DB9F/RJ45 JACK RoHS: Compliant |
45 In Stock |
|
$12.1200 / $15.9100 | Buy Now | ||
DISTI #
REC098F
|
L-com US | Our premium offering of molded Modular to D-Sub adapters gives you an easy way to adapt connection styles. Designed with all the popular RJ style jacks and D-Sub connectors, this series offers UL94V-0 protection in a sleek dark gray case with Molded Knurled Thumbscrews. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 1359 |
|
$11.3700 / $14.3900 | Buy Now | |
LCSC | Coaxial Cables (RF) | 2 |
|
$10.7185 | Buy Now | ||
Master Electronics | ADAPTOR KIT DB9F/RJ45 JACK RoHS: Compliant |
45 In Stock |
|
$12.1200 / $15.9100 | Buy Now |
CAD Models for REC098F by L-com Inc
Part Data Attributes for REC098F by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE-FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number of Contacts:Side 1
|
9
|
Number of Contacts:Side 2
|
8
|
Straight Connection
|
NO
|
UL Flammability Code
|
94V-0
|