Part Details for REC16F25-205-B by Nidec Copal Electronics Corporation
Overview of REC16F25-205-B by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Part Details for REC16F25-205-B
REC16F25-205-B CAD Models
REC16F25-205-B Part Data Attributes
|
REC16F25-205-B
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
REC16F25-205-B
Nidec Copal Electronics Corporation
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Surface Mount | NO |