-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC6-1212SRW/R10/A/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DRV8301DCA | Texas Instruments | 3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amps and Buck Converter (PWM Ctrl w/ SPI) 56-HTSSOP -40 to 125 | |
| DRV8301DCAR | Texas Instruments | 3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amps and Buck Converter (PWM Ctrl w/ SPI) 56-HTSSOP -40 to 125 | |
| 10045103-002C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REC6-1212SRW/R10/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.0140 | Buy Now |
|
DISTI #
919-6-1212SRWR10AC
|
Mouser Electronics | DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 12Vout RoHS: Compliant | 0 |
|
$47.2100 / $55.0900 | Order Now |
|
DISTI #
11001297
|
RECOM Power | 6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1 RoHS: Compliant | 0 |
|
$51.0100 | RFQ |
|
|
Onlinecomponents.com | Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 12VDC - 10kVDC Isolation - CTRL Pin - DIP24 COO: Taiwan RoHS: Compliant | 0 |
|
$42.3500 / $55.6000 | Buy Now |
|
DISTI #
REC61212SRWR10A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$40.3100 | Buy Now |
|
DISTI #
000000000006059219
|
Sager | Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 12Vout Min Qty: 1 | 0 |
|
$46.0700 / $53.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
REC6-1212SRW/R10/A/CTRL
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC6-1212SRW/R10/A/CTRL
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, Dip7/24,.6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Seated Hgt Calculated | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDMA-T7 | |
| Length | 32 Mm | |
| Load Regulation-Max | 0.6% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 12.24 V | |
| Output Voltage-Min | 11.76 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | DIP7/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.45 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | No | |
| Width | 20.3 Mm |
This table gives cross-reference parts and alternative options found for REC6-1212SRW/R10/A/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC6-1212SRW/R10/A/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM6T-1212SH35Z | Aimtec | $16.0463 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 81; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | REC6-1212SRW/R10/A/CTRL vs AM6T-1212SH35Z |
| AM6T-1212S-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 84; Package type: DIP24; Mounting: PCB; W (in): 0.79; L (in): 0.42; H (in): 1.26; W (mm): 20; L (mm): 10.8; H (mm): 32; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | REC6-1212SRW/R10/A/CTRL vs AM6T-1212S-NZ |
| AM6T-1212SH35-VZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 74; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | REC6-1212SRW/R10/A/CTRL vs AM6T-1212SH35-VZ |
| AM6T-1212S-VZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 74; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | REC6-1212SRW/R10/A/CTRL vs AM6T-1212S-VZ |
| REC6-1212SRW/R8 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | REC6-1212SRW/R10/A/CTRL vs REC6-1212SRW/R8 |
| REC6-1212SRW/R10/X1 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | REC6-1212SRW/R10/A/CTRL vs REC6-1212SRW/R10/X1 |