Datasheets
REC8-2405SRWZ/H2/A/M/SMD-R by: RECOM Power Inc

DC-DC Regulated Power Supply Module

Part Details for REC8-2405SRWZ/H2/A/M/SMD-R by RECOM Power Inc

Overview of REC8-2405SRWZ/H2/A/M/SMD-R by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC8-2405SRWZ/H2/A/M/SMD-R

Part # Distributor Description Stock Price Buy
DISTI # 945-REC8-2405SRWZ/H2/A/M/SMD-RCT-ND
DigiKey DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $39.8400
  • 5 $39.5340
  • 10 $39.2280
  • 25 $38.6156
  • 50 $36.7768
  • 100 $33.7120
  • 300 $33.0990
$33.0990 / $39.8400 Buy Now
DISTI # 919-8-2405SRWZH2AMSR
Mouser Electronics Isolated DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 9-36Vin 5Vout RoHS: Compliant 0
  • 100 $33.3900
$33.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $30.0400
$30.0400 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant 0
  • 25 $60.1400
  • 50 $37.0100
  • 75 $29.3000
  • 100 $28.7100
$28.7100 / $60.1400 Buy Now
DISTI # 000000000006059876
Sager Isolated DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 9-36Vin 5Vout Min Qty: 100 0
  • 100 $32.0000
  • 200 $30.7300
$30.7300 / $32.0000 Buy Now

Part Details for REC8-2405SRWZ/H2/A/M/SMD-R

REC8-2405SRWZ/H2/A/M/SMD-R CAD Models

REC8-2405SRWZ/H2/A/M/SMD-R Part Data Attributes

REC8-2405SRWZ/H2/A/M/SMD-R RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC8-2405SRWZ/H2/A/M/SMD-R RECOM Power Inc DC-DC Regulated Power Supply Module
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, EN
Efficiency (Main Output) 86%
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-G18
JESD-609 Code e1
Length 32 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 18
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.6 A
Output Voltage-Max 5.075 V
Output Voltage-Min 4.925 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT, OVER LOAD
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1
Seated Height-Max 11.45 mm
Surface Mount YES
Technology HYBRID
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 8 W
Trim/Adjustable Output NO
Warm-up Time 0.3 s
Width 20.3 mm

Alternate Parts for REC8-2405SRWZ/H2/A/M/SMD-R

This table gives cross-reference parts and alternative options found for REC8-2405SRWZ/H2/A/M/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC8-2405SRWZ/H2/A/M/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JTF0824S05 DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9 XP Power REC8-2405SRWZ/H2/A/M/SMD-R vs JTF0824S05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC8-2405SRWZ/H2/A/M/SMD-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC8-2405SRWZ/H2/A/M/SMD-... by RECOM Power Inc

  • Please alert me when REC8-2405SRWZ/H2/A/M/SMD-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC8-2405SRWZ/H2/A/M/SMD-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC8-2405SRWZ/H2/A/M/SMD-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC8-2405SRWZ/H2/A/M/SMD-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC8-2405SRWZ/H2/A/M/SMD-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC8-2405SRWZ/H2/A/M/SMD-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: