There are no models available for this part yet.
Overview of REE150E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for REE150E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5602
|
Newark | 12.5 Watt Model E Rheostat 10%/ Box Rohs Compliant: Yes |Ohmite REE150E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.2100 / $219.5700 | Buy Now | |
DISTI #
REE150E-ND
|
DigiKey | POT 150 OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.0340 | Buy Now | |
DISTI #
588-REE150E
|
Mouser Electronics | Rheostats 12.5watt 150ohm 305V Enclosed RoHS: Compliant | 0 |
|
$225.3500 / $227.0300 | Order Now | |
DISTI #
70585724
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REE150E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$244.1500 / $274.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.2200 / $174.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$166.2200 / $174.8100 | Buy Now |
CAD Models for REE150E by Ohmite Mfg Co
Part Data Attributes for REE150E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Enclosed
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Diameter
|
26.59 mm
|
Package Length
|
30.96 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
12.5 W
|
Resistance
|
150 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|