Part Details for REF01CS by Analog Devices Inc
Overview of REF01CS by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF01CSZ-REEL | Analog Devices | SO-8 WITH TAPE & REEL | |
REF01CSZ-REEL7 | Analog Devices | SO-8 WITH TAPE & REEL |
Price & Stock for REF01CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 133 |
|
$1.8927 / $4.3680 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 126 |
|
$1.7355 / $4.0050 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 68 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 67 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 44 |
|
$3.1726 / $4.7589 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 26 |
|
$2.6700 / $4.0050 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 20 |
|
$2.2440 / $3.0600 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 9 |
|
$2.7412 / $3.7380 | Buy Now |
Part Details for REF01CS
REF01CS CAD Models
REF01CS Part Data Attributes
|
REF01CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01CS
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for REF01CS
This table gives cross-reference parts and alternative options found for REF01CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01CSZ | +10V Precision Voltage Reference | Analog Devices Inc | REF01CS vs REF01CSZ |
REF01CS-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CS vs REF01CS-REEL |
REF01BICS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, SOIC-8 | Analog Devices Inc | REF01CS vs REF01BICS |
REF01CSZ-REEL7 | +10V Precision Voltage Reference | Analog Devices Inc | REF01CS vs REF01CSZ-REEL7 |