Part Details for REF02BIHP by Analog Devices Inc
Overview of REF02BIHP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF02BIHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF02BIHP-ND
|
DigiKey | 5V VOLTAGE REFERENCE Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$4.4300 | Buy Now |
|
Rochester Electronics | REF02 - 5V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 119 |
|
$3.8000 / $4.4700 | Buy Now |
Part Details for REF02BIHP
REF02BIHP CAD Models
REF02BIHP Part Data Attributes
|
REF02BIHP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02BIHP
Analog Devices Inc
THREE TERM VOLTAGE REFERENCE, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for REF02BIHP
This table gives cross-reference parts and alternative options found for REF02BIHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02BIHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1404AU5 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | REF02BIHP vs MC1404AU5 |
REF-02HP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8, PLASTIC, MO-001BA, DIP-8 | Analog Devices Inc | REF02BIHP vs REF-02HP |
REF02HZ | Voltage Reference, 5V, BIPolar, CDIP8, | Calogic Inc | REF02BIHP vs REF02HZ |
REF02Z | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02BIHP vs REF02Z |
REF02HP+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | REF02BIHP vs REF02HP+ |
REF02HZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | REF02BIHP vs REF02HZ |
REF-02HP | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, | Calogic Inc | REF02BIHP vs REF-02HP |
REF02BIHZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02BIHP vs REF02BIHZ |
REF02HJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02BIHP vs REF02HJ8 |
REF02Z | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02BIHP vs REF02Z |