Part Details for REF0612100M120K by Kyocera AVX Components
Overview of REF0612100M120K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF0612100M120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF0612100M120KCT-ND
|
DigiKey | SERIES: REF/ CASE: 0612/ CAP: 10 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.0409 / $0.2800 | Buy Now |
DISTI #
REF0612100M120K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF0612100M120K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0555 | Buy Now |
DISTI #
581-REF0612100M120K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 336 |
|
$0.0590 / $0.2800 | Buy Now |
DISTI #
74007959
|
RS | Standard Aluminumadial,10uF,120V | AVX REF0612100M120K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.0646 | Buy Now |
DISTI #
REF0612100M120K
|
TME | Capacitor: electrolytic, THT, 10uF, 120VDC, Ø6.3x12mm, ±20%, 80mA Min Qty: 2000 | 0 |
|
$0.0461 | RFQ |
Part Details for REF0612100M120K
REF0612100M120K CAD Models
REF0612100M120K Part Data Attributes
|
REF0612100M120K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF0612100M120K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.012 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 120 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |