Part Details for REF1020471M050K by Kyocera AVX Components
Overview of REF1020471M050K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1020471M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1020471M050KCT-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1574 / $0.7600 | Buy Now |
DISTI #
REF1020471M050K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1020471M050K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2151 | Buy Now |
DISTI #
581-REF1020471M050K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 3 |
|
$0.2350 / $0.8100 | Buy Now |
DISTI #
74007996
|
RS | Standard Aluminumadial,470uF,50V | AVX REF1020471M050K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.2510 | Buy Now |
DISTI #
REF1020471M050K
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø10x20mm, ±20%, 1500mA Min Qty: 600 | 0 |
|
$0.1870 | RFQ |
Part Details for REF1020471M050K
REF1020471M050K CAD Models
REF1020471M050K Part Data Attributes
|
REF1020471M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1020471M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1020471M050K
This table gives cross-reference parts and alternative options found for REF1020471M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1020471M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH477M050AH4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | REF1020471M050K vs ESH477M050AH4EA |
1471LFM1020RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 1471LFM1020RXN411C |
KSE477M050S1ABH20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | REF1020471M050K vs KSE477M050S1ABH20K |
8471LFM1020RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 8471LFM1020RX04M |
8471LFM1020RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 8471LFM1020RX07M |
8471LFM1020RXN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 8471LFM1020RXN7E |
8471LFM1020RXN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 8471LFM1020RXN5J |
UTW470M50CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | REF1020471M050K vs UTW470M50CF310X20 |
8471LFM1020RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 8471LFM1020RXN0M |
8471LFM1020RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | REF1020471M050K vs 8471LFM1020RX000 |