REF1025101M120B
Kyocera AVX Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of REF1025101M120B by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

Price & Stock for REF1025101M120B by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # REF1025101M120B
Avnet Americas ALUMINUM RADIAL - Bulk (Alt: REF1025101M120B) RoHS: Compliant Min Qty: 1500 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1 $0.4757
$0.4757 Buy Now
DISTI # 74008078
RS Standard Aluminumadial,100uF,120V | AVX REF1025101M120B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 600 $0.5250
$0.5250 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 24 Weeks 0
  • 1,500 $0.3500
$0.3500 Buy Now
DISTI # REF1025101M120B
TME Capacitor: electrolytic, THT, 100uF, 120VDC, Ø10x25mm, ±20%, 380mA Min Qty: 150 0
  • 150 $0.2600
$0.2600 RFQ

CAD Models for REF1025101M120B by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REF1025101M120B by Kyocera AVX Components

REF1025101M120B
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.12 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
120 V
Ripple Current
152 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. REF1025101M120B
    Kyocera AVX Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF1025101M120B by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF1025101M120B by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of REF1025101M120B would you like to use for your alert(s)?
  • Please alert me when REF1025101M120B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF1025101M120B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF1025101M120B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF1025101M120B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF1025101M120B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF1025101M120B by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: