Part Details for REF1025101M120K by Kyocera AVX Components
Overview of REF1025101M120K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF1025101M120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1025101M120KCT-ND
|
DigiKey | SERIES: REF/ CASE: 1025/ CAP: 10 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$0.2276 / $0.8300 | Buy Now |
DISTI #
REF1025101M120K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1025101M120K) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3068 | Buy Now |
DISTI #
581-REF1025101M120K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 528 |
|
$0.3380 / $1.0300 | Buy Now |
DISTI #
74007952
|
RS | Standard Aluminumadial,100uF,120V | AVX REF1025101M120K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.3580 | Buy Now |
DISTI #
REF1025101M120K
|
TME | Capacitor: electrolytic, THT, 100uF, 120VDC, Ø10x25mm, ±20%, 380mA Min Qty: 600 | 0 |
|
$0.2550 | RFQ |
Part Details for REF1025101M120K
REF1025101M120K CAD Models
REF1025101M120K Part Data Attributes
|
REF1025101M120K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1025101M120K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.12 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 120 V | |
Ripple Current | 152 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |