Part Details for REF1220152M016B by Kyocera AVX Components
Overview of REF1220152M016B by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1220152M016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF1220152M016B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1220152M016B) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 | Buy Now |
DISTI #
74008174
|
RS | Standard Aluminumadial,1500uF,16V | AVX REF1220152M016B RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.2970 | Buy Now |
DISTI #
REF1220152M016B
|
TME | Capacitor: electrolytic, THT, 1500uF, 16VDC, Ø12.5x20mm, ±20% Min Qty: 100 | 0 |
|
$0.2200 | RFQ |
Part Details for REF1220152M016B
REF1220152M016B CAD Models
REF1220152M016B Part Data Attributes
|
REF1220152M016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1220152M016B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1446 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1220152M016B
This table gives cross-reference parts and alternative options found for REF1220152M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1220152M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100EMC152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | REF1220152M016B vs EKY-100EMC152MK20S |
EKY-160ETD152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REF1220152M016B vs EKY-160ETD152MK20S |
B41859C4158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | REF1220152M016B vs B41859C4158M000 |
EKY-100EC3152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | REF1220152M016B vs EKY-100EC3152MK20S |
NRSG152M16V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF1220152M016B vs NRSG152M16V12.5X20TB15MMPF |
8152LCMAB20RXN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | REF1220152M016B vs 8152LCMAB20RXN7B |
8152LCMAB20RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | REF1220152M016B vs 8152LCMAB20RXN5110 |
8152LCMAB20LWN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | REF1220152M016B vs 8152LCMAB20LWN0C |
NRE-HL152M16V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | REF1220152M016B vs NRE-HL152M16V12.5X20SP7.5LSF |
8152LCMAB20RTN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | REF1220152M016B vs 8152LCMAB20RTN40 |