Part Details for REF1620272M016B by Kyocera AVX Components
Overview of REF1620272M016B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1620272M016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1620272M016B-ND
|
DigiKey | SERIES: REF/ CASE: 1620/ CAP: 27 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4875 / $1.4300 | Buy Now |
DISTI #
REF1620272M016B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1620272M016B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6603 | Buy Now |
DISTI #
581-REF1620272M016B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 0 |
|
$0.4680 / $1.3900 | Order Now |
DISTI #
74008171
|
RS | Standard Aluminumadial,2700uF,16V | AVX REF1620272M016B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.4860 | Buy Now |
DISTI #
REF1620272M016B
|
TME | Capacitor: electrolytic, THT, 2700uF, 16VDC, Ø16x20mm, ±20%, 3190mA Min Qty: 100 | 0 |
|
$0.3450 | RFQ |
Part Details for REF1620272M016B
REF1620272M016B CAD Models
REF1620272M016B Part Data Attributes
|
REF1620272M016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1620272M016B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.432 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2392.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1620272M016B
This table gives cross-reference parts and alternative options found for REF1620272M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1620272M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG2700MCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1620272M016B vs 16YXG2700MCA16X20 |
EKY-160EFC272ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REF1620272M016B vs EKY-160EFC272ML20S |
16YXG2700MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1620272M016B vs 16YXG2700MEFCCA16X20 |
16YXH2700MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1620272M016B vs 16YXH2700MEFCCE16X20 |
16ZL2700MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1620272M016B vs 16ZL2700MCE16X20 |
SY016M2700B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REF1620272M016B vs SY016M2700B7F-1620 |
16YXG2700MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | REF1620272M016B vs 16YXG2700MEFCSG16X20 |
EKZE160ETE272ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1620272M016B vs EKZE160ETE272ML20S |
16YXH2700MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1620272M016B vs 16YXH2700MEFCKC16X20 |
EKZE160ETD272ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REF1620272M016B vs EKZE160ETD272ML20S |