Part Details for REF1620821M050B by Kyocera AVX Components
Overview of REF1620821M050B by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1620821M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1620821M050B-ND
|
DigiKey | SERIES: REF/ CASE: 1620/ CAP: 82 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5289 / $1.5500 | Buy Now |
DISTI #
REF1620821M050B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1620821M050B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7163 | Buy Now |
DISTI #
581-REF1620821M050B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 0 |
|
$0.5080 / $1.5100 | Order Now |
DISTI #
74008129
|
RS | Standard Aluminumadial,820uF,50V | AVX REF1620821M050B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.5270 | Buy Now |
DISTI #
REF1620821M050B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1620821M050B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7163 | Buy Now |
DISTI #
REF1620821M050B
|
TME | Capacitor: electrolytic, THT, 820uF, 50VDC, Ø16x20mm, ±20%, 2780mA Min Qty: 100 | 0 |
|
$0.3770 | RFQ |
Part Details for REF1620821M050B
REF1620821M050B CAD Models
REF1620821M050B Part Data Attributes:
|
REF1620821M050B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1620821M050B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.41 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1668 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1620821M050B
This table gives cross-reference parts and alternative options found for REF1620821M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1620821M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217231821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1620821M050B vs MAL217231821E3 |
MAL217261821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1620821M050B vs MAL217261821E3 |