Part Details for REF1625392M016B by Kyocera AVX Components
Overview of REF1625392M016B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1625392M016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1625392M016B-ND
|
DigiKey | SERIES: REF/ CASE: 1625/ CAP: 39 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
494 In Stock |
|
$0.6686 / $1.7800 | Buy Now |
DISTI #
REF1625392M016B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1625392M016B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
$0.9233 | Buy Now |
DISTI #
581-REF1625392M016B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 3900uF 1625 20% Radial RoHS: Compliant | 600 |
|
$0.6420 / $1.7400 | Buy Now |
DISTI #
74008168
|
RS | Standard Aluminumadial,3900uF,16V | AVX REF1625392M016B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.6790 | Buy Now |
DISTI #
REF1625392M016B
|
TME | Capacitor: electrolytic, THT, 3900uF, 16VDC, Ø16x25mm, ±20%, 3510mA Min Qty: 100 | 0 |
|
$0.4900 | RFQ |
Part Details for REF1625392M016B
REF1625392M016B CAD Models
REF1625392M016B Part Data Attributes
|
REF1625392M016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1625392M016B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.624 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2632.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1625392M016B
This table gives cross-reference parts and alternative options found for REF1625392M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1625392M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1C398M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REF1625392M016B vs LZ1C398M16025CS |
16ZL3900MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1625392M016B vs 16ZL3900MEFCCE16X25 |
EKZE160ETA392ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1625392M016B vs EKZE160ETA392ML25S |
EKZE160EFM392ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1625392M016B vs EKZE160EFM392ML25S |
105RG398M016EK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | REF1625392M016B vs 105RG398M016EK2A |
16YXH3900MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1625392M016B vs 16YXH3900MEFCCA16X25 |
EKZE160ERC392ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1625392M016B vs EKZE160ERC392ML25S |
105RG398M016EK3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | REF1625392M016B vs 105RG398M016EK3B |
16YXG3900MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1625392M016B vs 16YXG3900MCC16X25 |
105RG398M016EK3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | REF1625392M016B vs 105RG398M016EK3E |