Part Details for REG-100 by Eaton Bussmann
Overview of REG-100 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3962
|
Newark | Battery Fuse |Eaton Bussmann REG-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7400 / $29.2800 | Buy Now |
DISTI #
REG-100-ND
|
DigiKey | BATTERY FUSE Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8304 | Buy Now |
DISTI #
71462377
|
RS | Fuse Fast Blow Glass Holder/Clip Mount 125VAC 100A | Bussmann by Eaton REG-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7500 / $33.4300 | RFQ |