Power Circuits
REG101NA-2.85/250
Description: 100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85

Overview of REG101NA-2.85/250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for REG101NA-2.85/250 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-REG101NA-2.85/250-ND
DigiKey IC REG LIN 2.85V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 25924
In Stock
  • 163 $1.8500
$1.8500 Buy Now
DISTI # 296-REG101NA-2.85/250CT-ND
DigiKey IC REG LIN 2.85V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 250
In Stock
  • 1 $2.5800
  • 10 $1.8760
  • 25 $1.6992
  • 100 $1.6050
  • 250 $2.0178
  • 500 $1.9380
  • 750 $1.8981
  • 1,250 $1.8538
  • 1,750 $1.8278
  • 2,500 $1.8029
$1.6050 / $2.5800 Buy Now
DISTI # 595-REG101NA285/250
Mouser Electronics LDO Voltage Regulators DMOS 100mA LDO Reg RoHS: Compliant 0
  • 1 $2.4200
  • 10 $2.1700
  • 100 $2.1600
  • 250 $2.0500
  • 500 $1.8100
  • 1,000 $1.7700
  • 2,500 $1.7200
$1.7200 / $2.4200 Order Now
Rochester Electronics REG101 Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response RoHS: Compliant Status: Active Min Qty: 1 500
  • 1 $1.8700
  • 25 $1.8400
  • 100 $1.7600
  • 500 $1.6900
  • 1,000 $1.5900
$1.5900 / $1.8700 Buy Now
DISTI # REG101NA-2.85/250
TME IC: voltage regulator, LDO,fixed, 2.85V, 0.1A, SOT23-5, SMD, REG101 Min Qty: 1 0
  • 1 $2.9000
  • 5 $2.6100
  • 25 $2.3000
  • 100 $2.0700
  • 250 $2.0000
  • 500 $1.9300
  • 1,000 $1.8600
$1.8600 / $2.9000 RFQ
Ameya Holding Limited IC REG LDO 2.85V 0.1A SOT23-5 12480
RFQ
DISTI # C1S746204414325
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 88
  • 10 $0.2090
  • 25 $0.1930
$0.1930 / $0.2090 Buy Now

CAD Models for REG101NA-2.85/250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG101NA-2.85/250 by Texas Instruments

REG101NA-2.85/250
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.13 V
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
2.91 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.077%
Load Regulation-Max
0.077%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.892 V
Output Voltage1-Min
2.807 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
NMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2.2%
Width
1.6 mm
Want to compare parts?
  1. REG101NA-2.85/250
    Texas Instruments
    100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
    VS

Alternate Parts for REG101NA-2.85/250

This table gives cross-reference parts and alternative options found for REG101NA-2.85/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG101NA-2.85/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG101NA2.85/250G4 2.85V FIXED POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments REG101NA-2.85/250 vs REG101NA2.85/250G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG101NA-2.85/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG101NA-2.85/250 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG101NA-2.85/250 would you like to use for your alert(s)?
  • Please alert me when REG101NA-2.85/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG101NA-2.85/250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG101NA-2.85/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG101NA-2.85/250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG101NA-2.85/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG101NA-2.85/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: