-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8881
|
Newark | Ldo, Fixed, 5V, 0.1A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:10V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS REG101NA-5/250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1600 / $3.8000 | Buy Now |
DISTI #
REG101NA-5CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233 In Stock |
|
$1.8029 / $3.6900 | Buy Now |
DISTI #
595-REG101NA-5/250
|
Mouser Electronics | LDO Voltage Regulators DMOS 100mA LDO Reg RoHS: Compliant | 8220 |
|
$1.7600 / $3.7800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 143 |
|
$1.0125 / $2.7000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.13V DROPOUT, NMOS, PDSO5 | 292 |
|
$1.9175 / $3.1095 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.13V DROPOUT, NMOS, PDSO5 | 114 |
|
$1.2600 / $3.6000 | Buy Now |
DISTI #
REG101NA-5/250
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.1A, SOT23-5, SMD, REG101 Min Qty: 1 | 0 |
|
$1.8600 / $2.9000 | RFQ |
|
Win Source Electronics | IC REG LDO 5V 0.1A SOT23-5 | 2800 |
|
$33.9130 / $50.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG101NA-5/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG101NA-5/250
Texas Instruments
100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.06 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.135% | |
Load Regulation-Max | 0.135% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REG101NA-5/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG101NA-5/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG101NA-5/250G4 | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-5/250 vs REG101NA-5/250G4 |
REG101NA-5/3K | 100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-5/250 vs REG101NA-5/3K |
REG101NA-5/3KG4 | 100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-5/250 vs REG101NA-5/3KG4 |