Part Details for REG101UA-3.3/2K5 by Burr-Brown Corp
Overview of REG101UA-3.3/2K5 by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REG101UA-3.3/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG101UA-3.3/2K5-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 177 Container: Bulk MARKETPLACE PRODUCT |
2937 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | REG101 Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response RoHS: Compliant Status: Active Min Qty: 1 | 2937 |
|
$1.4600 / $1.7100 | Buy Now |
Part Details for REG101UA-3.3/2K5
REG101UA-3.3/2K5 CAD Models
REG101UA-3.3/2K5 Part Data Attributes
|
REG101UA-3.3/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG101UA-3.3/2K5
Burr-Brown Corp
Fixed Positive LDO Regulator, 3.3V, 0.13V Dropout, NMOS, PDSO8, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.13 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.3891 V | |
Output Voltage1-Min | 3.2109 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.7% |