Part Details for REG101UA-A by Burr-Brown Corp
Overview of REG101UA-A by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG101UA-A | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 | |
REG101UA-5 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 | |
REG101UA-2.5 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 |
Price & Stock for REG101UA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG101UA-A-BB-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 177 Container: Bulk MARKETPLACE PRODUCT |
19080 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | REG101 Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response RoHS: Compliant Status: Active Min Qty: 1 | 19080 |
|
$1.4600 / $1.7100 | Buy Now |