Part Details for REG102GA-2.8 by Rochester Electronics LLC
Overview of REG102GA-2.8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG102GA-3.3/2K5 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85 | |
REG102GA-3.3 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85 | |
REG102GA-2.5 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 |
Part Details for REG102GA-2.8
REG102GA-2.8 CAD Models
REG102GA-2.8 Part Data Attributes
|
REG102GA-2.8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
REG102GA-2.8
Rochester Electronics LLC
2.8V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.27 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.07 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.8784 V | |
Output Voltage1-Min | 2.7216 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |