Part Details for REG102GA-5. by Texas Instruments
Overview of REG102GA-5. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG102GA-3.3/2K5 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85 | |
REG102GA-3.3 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85 | |
REG102GA-2.5 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 |
Price & Stock for REG102GA-5.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC9137
|
Newark | Ldo Regulator, 5V Rohs Compliant: Yes |TEXAS INSTRUMENTS REG102GA-5. RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.5300 | Buy Now |