-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REG103GA-5/2K5-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-6 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.7109 | Buy Now |
|
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.3500 / $9.8300 | Buy Now |
DISTI #
REG103GA-5/2K5
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.5A, SOT223-5, SMD, -40÷85°C Min Qty: 1 | 0 |
|
$3.8300 / $6.0900 | RFQ |
|
Ameya Holding Limited | IC REG LDO 5V 0.5A SOT223-6 | 2213 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.5A SOT223-6 | 4020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG103GA-5/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG103GA-5/2K5
Texas Instruments
500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for REG103GA-5/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG103GA-5/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG103GA-5 | 500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85 | Texas Instruments | REG103GA-5/2K5 vs REG103GA-5 |
REG103GA-5G4 | 500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85 | Texas Instruments | REG103GA-5/2K5 vs REG103GA-5G4 |