There are no models available for this part yet.
Overview of REG1117/2K5 by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG1117-2.85G4 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117-5/2K5 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117FA1.8KTTTG3 | Texas Instruments | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 |
Price & Stock for REG1117/2K5 by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4363 |
|
RFQ | ||||
Quest Components | 1.225 V-1.28 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 | 2124 |
|
$0.8967 / $2.1350 | Buy Now | ||
Quest Components | 1.225 V-1.28 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 | 1679 |
|
$2.4000 / $4.8000 | Buy Now |
CAD Models for REG1117/2K5 by Burr-Brown Corp
Part Data Attributes for REG1117/2K5 by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
PLASTIC, SOT-223, 4 PIN
|
Reach Compliance Code
|
unknown
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.2 V
|
Input-Output Voltage Differential-Max
|
13.75 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.4
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Related Parts for REG1117/2K5
-
REG1117Linear Regulator ICs
-
STM8L052C6T6Microcontrollers
-
LT4363IMS-1#PBFOther Analog ICs
-
LMH6639MF/NOPBOperational Amplifiers
-
STW20N95K5Power Field-Effect Transistors
-
T491A105K050ATFixed Capacitors
-
STPS3150UYRectifier Diodes
-
HI-3002PCIFNetwork Interfaces
-
PESD5V0L1BSF,315Transient Suppressors