Power Circuits
REG1117A-2.5/2K5G4
Texas Instruments
Description: 2.5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN

Overview of REG1117A-2.5/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REG1117A-2.5/2K5G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics 800mA and 1A Low Dropout Positive Regulator 1.8V, 2.5V, 2.85, 3.3V, 5V, and Adjustable 30000
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for REG1117A-2.5/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG1117A-2.5/2K5G4 by Texas Instruments

REG1117A-2.5/2K5G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOP, SOT-223
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.55 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
10 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.007%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. REG1117A-2.5/2K5G4
    Texas Instruments
    2.5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
    VS

Alternate Parts for REG1117A-2.5/2K5G4

This table gives cross-reference parts and alternative options found for REG1117A-2.5/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117A-2.5/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG1117A-2.5 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 Texas Instruments REG1117A-2.5/2K5G4 vs REG1117A-2.5
REG1117A-2.5/2K5 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 Texas Instruments REG1117A-2.5/2K5G4 vs REG1117A-2.5/2K5
Part Number Description Manufacturer Compare
SL1117A-2.5-C Fixed Positive LDO Regulator Secos Corporation REG1117A-2.5/2K5G4 vs SL1117A-2.5-C
REG1117A-2.5/2K5 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 Texas Instruments REG1117A-2.5/2K5G4 vs REG1117A-2.5/2K5
REG1117A-2.5 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 Texas Instruments REG1117A-2.5/2K5G4 vs REG1117A-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1117A-2.5/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1117A-2.5/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG1117A-2.5/2K5G4 would you like to use for your alert(s)?
  • Please alert me when REG1117A-2.5/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1117A-2.5/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1117A-2.5/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1117A-2.5/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1117A-2.5/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1117A-2.5/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: