Part Details for REH0511100M080B by Kyocera AVX Components
Overview of REH0511100M080B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH0511100M080B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH0511100M080B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH0511100M080B) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0504 | Buy Now |
DISTI #
74008463
|
RS | Standard Aluminumadial,10uF,80V | AVX REH0511100M080B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 | 0 |
|
$0.0371 | Buy Now |
DISTI #
REH0511100M080B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH0511100M080B) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0504 | Buy Now |
DISTI #
REH0511100M080B
|
TME | Capacitor: electrolytic, THT, 10uF, 80VDC, Ø5x11mm, ±20%, -40÷125°C Min Qty: 1000 | 0 |
|
$0.0265 | RFQ |
DISTI #
REH0511100M080B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH0511100M080B) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0504 | Buy Now |
Part Details for REH0511100M080B
REH0511100M080B CAD Models
REH0511100M080B Part Data Attributes
|
REH0511100M080B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH0511100M080B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.024 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 37.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |