Part Details for REH05114R7M100K by Kyocera AVX Components
Overview of REH05114R7M100K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH05114R7M100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH05114R7M100KCT-ND
|
DigiKey | SERIES: REH/ CASE: 0511/ CAP: 4R Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
REH05114R7M100K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH05114R7M100K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0339 | Buy Now |
DISTI #
581-REH05114R7M100K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 4000 |
|
$0.0390 / $0.2600 | Buy Now |
DISTI #
74008274
|
RS | Standard Aluminumadial,4.7uF,100V | AVX REH05114R7M100K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 | 0 |
|
$0.0395 | Buy Now |
DISTI #
REH05114R7M100K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH05114R7M100K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0339 | Buy Now |
DISTI #
REH05114R7M100K
|
TME | Capacitor: electrolytic, THT, 4.7uF, 100VDC, Ø5x11mm, ±20%, 40mA Min Qty: 2000 | 0 |
|
$0.0284 | RFQ |
DISTI #
REH05114R7M100K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH05114R7M100K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0339 | Buy Now |
Part Details for REH05114R7M100K
REH05114R7M100K CAD Models
REH05114R7M100K Part Data Attributes
|
REH05114R7M100K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH05114R7M100K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 16.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |