Part Details for REH0611470M050K by Kyocera AVX Components
Overview of REH0611470M050K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH0611470M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH0611470M050KCT-ND
|
DigiKey | SERIES: REH/ CASE: 0611/ CAP: 47 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1947 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
REH0611470M050K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH0611470M050K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0526 | Buy Now |
DISTI #
581-REH0611470M050K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 4000 |
|
$0.0600 / $0.3300 | Buy Now |
DISTI #
74008312
|
RS | Standard Aluminumadial,47uF,50V | AVX REH0611470M050K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.0614 | Buy Now |
DISTI #
REH0611470M050K
|
TME | Capacitor: electrolytic, THT, 47uF, 50VDC, Ø6.3x11mm, ±20%, 180mA Min Qty: 2000 | 0 |
|
$0.0436 | RFQ |
Part Details for REH0611470M050K
REH0611470M050K CAD Models
REH0611470M050K Part Data Attributes
|
REH0611470M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH0611470M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 126 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REH0611470M050K
This table gives cross-reference parts and alternative options found for REH0611470M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REH0611470M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REH0611470M050B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REH0611470M050K vs REH0611470M050B |