Part Details for REH0811330M063K by Kyocera AVX Components
Overview of REH0811330M063K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH0811330M063K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH0811330M063KCT-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
950 In Stock |
|
$0.0477 / $0.3000 | Buy Now |
DISTI #
REH0811330M063K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH0811330M063K) RoHS: Compliant Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 6650 Factory Stock |
|
$0.0624 | Buy Now |
DISTI #
581-REH0811330M063K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 1900 |
|
$0.0660 / $0.3000 | Buy Now |
DISTI #
74008297
|
RS | Standard Aluminumadial,33uF,63V | AVX REH0811330M063K RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks | 0 |
|
$0.0728 | Buy Now |
DISTI #
REH0811330M063K
|
TME | Capacitor: electrolytic, THT, 33uF, 63VDC, Ø8x11mm, ±20%, -40÷125°C Min Qty: 950 | 0 |
|
$0.0541 | RFQ |
Part Details for REH0811330M063K
REH0811330M063K CAD Models
REH0811330M063K Part Data Attributes
|
REH0811330M063K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH0811330M063K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 137.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |