Part Details for REH0812220M120K by Kyocera AVX Components
Overview of REH0812220M120K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH0812220M120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH0812220M120KCT-ND
|
DigiKey | CAP ALUM 22UF 20% 120V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0675 / $0.4000 | Buy Now |
DISTI #
REH0812220M120K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH0812220M120K) RoHS: Compliant Min Qty: 9500 Package Multiple: 950 Container: Ammo Pack | 0 |
|
$0.0954 | Buy Now |
DISTI #
74008258
|
RS | Standard Aluminumadial,22uF,120V | AVX REH0812220M120K RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks | 0 |
|
$0.1111 | Buy Now |
DISTI #
REH0812220M120K
|
TME | Capacitor: electrolytic, THT, 22uF, 120VDC, Ø8x12mm, ±20%, 115mA Min Qty: 950 | 0 |
|
$0.0830 | RFQ |
Part Details for REH0812220M120K
REH0812220M120K CAD Models
REH0812220M120K Part Data Attributes
|
REH0812220M120K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH0812220M120K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0264 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 120 V | |
Ripple Current | 63.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |