Part Details for REH1014220M160B by Kyocera AVX Components
Overview of REH1014220M160B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1014220M160B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH1014220M160B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1014220M160B) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1706 | Buy Now |
DISTI #
74008423
|
RS | Standard Aluminumadial,22uF,160V | AVX REH1014220M160B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1000 | 0 |
|
$0.1255 | Buy Now |
DISTI #
REH1014220M160B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1014220M160B) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1706 | Buy Now |
DISTI #
REH1014220M160B
|
TME | Capacitor: electrolytic, THT, 22uF, 160VDC, Ø10x14mm, ±20%, 120mA Min Qty: 250 | 0 |
|
$0.0890 | RFQ |
DISTI #
REH1014220M160B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1014220M160B) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1706 | Buy Now |
Part Details for REH1014220M160B
REH1014220M160B CAD Models
REH1014220M160B Part Data Attributes
|
REH1014220M160B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1014220M160B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0954 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 66 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REH1014220M160B
This table gives cross-reference parts and alternative options found for REH1014220M160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REH1014220M160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REH1014220M160K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REH1014220M160B vs REH1014220M160K |