Part Details for REH1020820M120B by Kyocera AVX Components
Overview of REH1020820M120B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1020820M120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH1020820M120B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1020820M120B) RoHS: Compliant Min Qty: 2000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4477 | Buy Now |
DISTI #
74008431
|
RS | Standard Aluminumadial,82uF,120V | AVX REH1020820M120B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 600 | 0 |
|
$0.3300 | Buy Now |
DISTI #
REH1020820M120B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1020820M120B) RoHS: Compliant Min Qty: 2000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4477 | Buy Now |
DISTI #
REH1020820M120B
|
TME | Capacitor: electrolytic, THT, 82uF, 120VDC, Ø10x20mm, ±20%, 270mA Min Qty: 200 | 0 |
|
$0.2360 | RFQ |
Part Details for REH1020820M120B
REH1020820M120B CAD Models
REH1020820M120B Part Data Attributes:
|
REH1020820M120B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1020820M120B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2952 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 120 V | |
Ripple Current | 189 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |