Part Details for REH1220330M350B by Kyocera AVX Components
Overview of REH1220330M350B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1220330M350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH1220330M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1220330M350B) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6436 | Buy Now |
DISTI #
74008399
|
RS | Standard Aluminumadial,33uF,350V | AVX REH1220330M350B RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 | 0 |
|
$0.4740 | Buy Now |
DISTI #
REH1220330M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1220330M350B) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6436 | Buy Now |
DISTI #
REH1220330M350B
|
TME | Capacitor: electrolytic, THT, 33uF, 350VDC, Ø12.5x20mm, ±20%, 145mA Min Qty: 100 | 0 |
|
$0.3380 | RFQ |
DISTI #
REH1220330M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1220330M350B) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6436 | Buy Now |
Part Details for REH1220330M350B
REH1220330M350B CAD Models
REH1220330M350B Part Data Attributes
|
REH1220330M350B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1220330M350B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.256 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 79.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REH1220330M350B
This table gives cross-reference parts and alternative options found for REH1220330M350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REH1220330M350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REH1220330M350K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REH1220330M350B vs REH1220330M350K |