Part Details for REH1222330M350K by Kyocera AVX Components
Overview of REH1222330M350K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1222330M350K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH1222330M350KCT-ND
|
DigiKey | SERIES: REH/ CASE: 1222/ CAP: 33 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3152 / $1.0600 | Buy Now |
DISTI #
REH1222330M350K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1222330M350K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4334 | Buy Now |
DISTI #
581-REH1222330M350K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 0 |
|
$0.4880 / $1.4500 | Order Now |
DISTI #
74008222
|
RS | Standard Aluminumadial,33uF,350V | AVX REH1222330M350K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 | 0 |
|
$0.5060 | Buy Now |
DISTI #
REH1222330M350K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1222330M350K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4334 | Buy Now |
DISTI #
REH1222330M350K
|
TME | Capacitor: electrolytic, THT, 33uF, 350VDC, Ø12.5x22mm, ±20%, 160mA Min Qty: 500 | 0 |
|
$0.3610 | RFQ |
DISTI #
REH1222330M350K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1222330M350K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4334 | Buy Now |
Part Details for REH1222330M350K
REH1222330M350K CAD Models
REH1222330M350K Part Data Attributes
|
REH1222330M350K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1222330M350K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.256 mA | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 88 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REH1222330M350K
This table gives cross-reference parts and alternative options found for REH1222330M350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REH1222330M350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REH1222330M350B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REH1222330M350K vs REH1222330M350B |