Part Details for REL350E by Ohmite Mfg Co
Overview of REL350E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for REL350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5644
|
Newark | 12.5 Watt Model E Rheostat 10%/ Bulk Rohs Compliant: Yes |Ohmite REL350E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1300 / $118.5600 | Buy Now |
DISTI #
REL350E-ND
|
DigiKey | POT 350 OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.1640 | Buy Now |
DISTI #
588-REL350E
|
Mouser Electronics | Rheostats 12.5watt 350ohm 305V Locking Shaft RoHS: Compliant | 0 |
|
$113.3000 / $126.1600 | Order Now |
DISTI #
70585794
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL350E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$120.6200 / $135.5300 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 350 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
6 In Stock 40 On Order |
|
$106.2600 / $139.5700 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 350 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Compliant |
6 In Stock 40 On Order |
|
$106.2600 / $139.5700 | Buy Now |
Part Details for REL350E
REL350E CAD Models
REL350E Part Data Attributes
|
REL350E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
REL350E
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 350ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 350 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |