Part Details for REL500 by Ohmite Mfg Co
Overview of REL500 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for REL500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0455
|
Newark | Res, wirewound,500Ohms,305Wvdc,10+/-% Tol |Ohmite REL500 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0800 / $102.1200 | Buy Now |
DISTI #
2485-REL500-ND
|
DigiKey | POT 500 OHM 12.5W WIREWOUND LIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$68.6500 | Buy Now |
DISTI #
REL500-ND
|
DigiKey | POT 500 OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0180 | Buy Now |
DISTI #
70585795
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL500 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0500 / $121.4000 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 500 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount |
25 In Stock |
|
$77.6000 / $96.0300 | Buy Now |
DISTI #
51604671
|
Verical | Res Wirewound Rheostat 500 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1031 | Americas - 24 |
|
$104.5980 / $124.8390 | Buy Now |
|
Quest Components | 2 |
|
$100.0000 | Buy Now | |
|
Master Electronics | Res Wirewound Rheostat 500 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount |
25 In Stock |
|
$77.6000 / $96.0300 | Buy Now |
Part Details for REL500
REL500 CAD Models
REL500 Part Data Attributes
|
REL500
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
REL500
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 500ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |