-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6456
|
Newark | Dc-Dc Converter, Medical, 3.3V, 0.303A, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM1-3.33.3S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $23.0400 | Buy Now |
DISTI #
945-3072-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
57 In Stock |
|
$13.9093 / $17.0000 | Buy Now |
DISTI #
919-REM1-3.33.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 3.3Vin 3.3Vout 303mA RoHS: Compliant | 124 |
|
$13.9000 / $16.9800 | Buy Now |
DISTI #
71897048
|
RS | DC-DC Converter, SIP7, 5.2kV unreg, Single Output, 1W, 3.3V Out, REM1 Series | RECOM Power Inc. REM1-3.33.3S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 / $14.7300 | RFQ |
|
Future Electronics | REM1 Series 1 W 3.3 V Input 3.3 V Output Medical Unregulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 25Tube |
|
$13.2300 / $13.4300 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'MEDLINE' SIP7 5.2kV unreg, V. In: 3.3, V. Out: 3.3, mA. Out: 303 RoHS: Compliant |
65 In Stock |
|
$13.4900 / $16.7000 | Buy Now |
DISTI #
78452516
|
Verical | Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module Tube Min Qty: 5 Package Multiple: 5 Date Code: 2334 | Americas - 65 |
|
$18.1874 / $22.0490 | Buy Now |
DISTI #
REM1-3.33.3S
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 0 |
|
$12.9200 / $16.3000 | RFQ |
DISTI #
REM1-3.33.3S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$11.8500 / $13.3200 | Buy Now |
DISTI #
3977345
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.303A RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$14.5314 / $17.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM1-3.33.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM1-3.33.3S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.6 mm | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for REM1-3.33.3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM1-3.33.3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S3-S5-M | 5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | REM1-3.33.3S vs PES1-S3-S5-M |
PDM1-S3-S3-S | 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | REM1-3.33.3S vs PDM1-S3-S3-S |
AM1SS-0305S-NZ | DC/DC Converter; Product Weight (grams): 1.2; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.1; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | Aimtec | REM1-3.33.3S vs AM1SS-0305S-NZ |
RSS-3.33.3 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | RECOM Power Inc | REM1-3.33.3S vs RSS-3.33.3 |
RO-3.33.3S/H | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | REM1-3.33.3S vs RO-3.33.3S/H |
PEM1-S3-S5-S | 3.3 Vdc, .303 A, 1 W. | CUI Inc | REM1-3.33.3S vs PEM1-S3-S5-S |
PDM1-S3-S12-S | 12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | REM1-3.33.3S vs PDM1-S3-S12-S |
PDS1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | REM1-3.33.3S vs PDS1-S3-S5-S |
PDS1-S3-S5-D | 5 Vdc, 0.2 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | REM1-3.33.3S vs PDS1-S3-S5-D |
RO-3.33.3S/P | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | REM1-3.33.3S vs RO-3.33.3S/P |