Part Details for RER-J2C-D24 by Dinkle Enterprises
Overview of RER-J2C-D24 by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER-J2C-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-RER-J2C-D24-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$9.5684 / $21.2600 | Buy Now |