Part Details for RER45F1000R by Vishay Ultronix
Overview of RER45F1000R by Vishay Ultronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER45F1000R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 1 %, 30 ppm, 100 ohm, CHASSIS MOUNT | 38 |
|
$25.1344 / $26.1398 | Buy Now |