Part Details for RER45F4990RJ01 by Vishay Intertechnologies
Overview of RER45F4990RJ01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER45F4990RJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C4523
|
Newark | Rer45, +/- 1%, 499 Ohm, 0.01% Failure Rate |Vishay RER45F4990RJ01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.7800 / $163.7300 | Buy Now |
DISTI #
RER45F4990RJ01
|
Avnet Americas | Res Wirewound 499 Ohm 1% 10W ?20ppm/?C 0.01% Aluminum Housed AXL Flange Mount Skin Pack - Bulk (Alt: RER45F4990RJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$138.4772 | Buy Now |