Part Details for RER55F1R10PCSL by Vishay Intertechnologies
Overview of RER55F1R10PCSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER55F1R10PCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER55F1R10PCSL
|
Avnet Americas | ENH-50 1.1 1% RER55F1R10P CSL - Bulk (Alt: RER55F1R10PCSL) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0076 | Buy Now |
Part Details for RER55F1R10PCSL
RER55F1R10PCSL CAD Models
RER55F1R10PCSL Part Data Attributes
|
RER55F1R10PCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER55F1R10PCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 1.1ohm, 3.3166V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 3.3166 V |
Alternate Parts for RER55F1R10PCSL
This table gives cross-reference parts and alternative options found for RER55F1R10PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER55F1R10PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER75F1R10RC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 1.1 ohm, CHASSIS MOUNT | Vishay Dale | RER55F1R10PCSL vs RER75F1R10RC02 |
RER55F1R10PC02 | Fixed Resistor, Wire Wound, 30W, 1.1ohm, 3.3166V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R10PCSL vs RER55F1R10PC02 |
RER75F1R10RCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 1.1 ohm, CHASSIS MOUNT | Vishay Dale | RER55F1R10PCSL vs RER75F1R10RCSL |
RER55F1R10PC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 1.1 ohm, CHASSIS MOUNT | Vishay Dale | RER55F1R10PCSL vs RER55F1R10PC02 |
RER55F1R10PCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 1.1 ohm, CHASSIS MOUNT | Vishay Dale | RER55F1R10PCSL vs RER55F1R10PCSL |
RER55F1R10RCSL | Fixed Resistor, Wire Wound, 30W, 1.1ohm, 3.3166V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R10PCSL vs RER55F1R10RCSL |
RER55F1R10RCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 1.1 ohm, CHASSIS MOUNT | Vishay Dale | RER55F1R10PCSL vs RER55F1R10RCSL |
RER55F1R10RC02 | Fixed Resistor, Wire Wound, 30W, 1.1ohm, 3.3166V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER55F1R10PCSL vs RER55F1R10RC02 |