Part Details for RER55F3651MC02 by Vishay Intertechnologies
Overview of RER55F3651MC02 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER55F3651MC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER55F3651MC02
|
TTI | Wirewound Resistors - Chassis Mount 3.65K OHM 1% ENH-50 Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$84.2200 / $87.6200 | Buy Now |