Part Details for RER60F15R0RCSL by Vishay Intertechnologies
Overview of RER60F15R0RCSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER60F15R0RCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P3939
|
Newark | Erh-5 15 1% Rer60F15R0R Csl |Vishay RER60F15R0RCSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8900 / $37.0500 | Buy Now |
DISTI #
RER60F15R0RCSL
|
Avnet Americas | ERH-5 15 1% RER60F15R0R CSL - Bulk (Alt: RER60F15R0RCSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9218 | Buy Now |
Part Details for RER60F15R0RCSL
RER60F15R0RCSL CAD Models
RER60F15R0RCSL Part Data Attributes
|
RER60F15R0RCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER60F15R0RCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 15ohm, 6.7082V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 6.7082 V |
Alternate Parts for RER60F15R0RCSL
This table gives cross-reference parts and alternative options found for RER60F15R0RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER60F15R0RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER60F15R0RC02 | Fixed Resistor, Wire Wound, 5W, 15ohm, 6.7082V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F15R0RCSL vs RER60F15R0RC02 |
RER40F15R0RC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 15 ohm, CHASSIS MOUNT | Vishay Dale | RER60F15R0RCSL vs RER40F15R0RC02 |
RER60F15R0RCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 15 ohm, CHASSIS MOUNT | Vishay Dale | RER60F15R0RCSL vs RER60F15R0RCSL |
RER60F15R0RC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 15 ohm, CHASSIS MOUNT | Vishay Dale | RER60F15R0RCSL vs RER60F15R0RC02 |
RER40F15R0RCSL | Fixed Resistor, Wire Wound, 5W, 15ohm, 6.7082V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F15R0RCSL vs RER40F15R0RCSL |
RER40F15R0MC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 15 ohm, CHASSIS MOUNT | Vishay Dale | RER60F15R0RCSL vs RER40F15R0MC02 |
RER40F15R0RCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 15 ohm, CHASSIS MOUNT | Vishay Dale | RER60F15R0RCSL vs RER40F15R0RCSL |
RER60F15R0MC02 | Fixed Resistor, Wire Wound, 5W, 15ohm, 6.7082V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F15R0RCSL vs RER60F15R0MC02 |
RER60F15R0MC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 15 ohm, CHASSIS MOUNT | Vishay Dale | RER60F15R0RCSL vs RER60F15R0MC02 |