Part Details for RER60F1800MC02 by Vishay Intertechnologies
Overview of RER60F1800MC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER60F1800MC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T7473
|
Newark | Erh-5 180 1% Rer60F1800M C02 |Vishay RER60F1800MC02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $30.8500 | Buy Now |
DISTI #
RER60F1800MC02
|
Avnet Americas | Res Wirewound 180 Ohm 1% 5W ±20ppm/°C 1% Aluminum Housed AXL Flange Mount Card Pack - Bulk (Alt: RER60F1800MC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9465 / $31.4874 | Buy Now |
DISTI #
71-RER60F1800MC02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watt 180ohms 1% RoHS: Not Compliant | 0 |
|
$28.2600 / $33.8300 | Order Now |
Part Details for RER60F1800MC02
RER60F1800MC02 CAD Models
RER60F1800MC02 Part Data Attributes
|
RER60F1800MC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER60F1800MC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER : 3W | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 30 V |