RER65F10R0R
Description: RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 10 ohm, CHASSIS MOUNT, AXIAL LEADED

Overview of RER65F10R0R by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RER65F10R0R by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor, Metal Alloy, 10 Ohm, 265V, 1±%, 50ppm 41
  • 1 $20.0000
  • 18 $13.0000
  • 39 $12.0000
$12.0000 / $20.0000 Buy Now
Quest Components Resistor, Metal Alloy, 10 Ohm, 265V, 1±%, 50ppm 25
  • 1 $11.2083
  • 4 $8.2194
  • 10 $7.4722
$7.4722 / $11.2083 Buy Now
Quest Components Resistor, Metal Alloy, 10 Ohm, 265V, 1±%, 50ppm 19
  • 1 $20.0000
  • 4 $15.0000
  • 18 $13.0000
$13.0000 / $20.0000 Buy Now

CAD Models for RER65F10R0R by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RER65F10R0R by Vishay Dale

RER65F10R0R
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 6W
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
9.91 mm
Package Length
20.32 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
19.05 mm
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39009
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
10 V
Want to compare parts?
  1. RER65F10R0R
    Vishay Dale
    RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 10 ohm, CHASSIS MOUNT, AXIAL LEADED
    VS

Related Parts for RER65F10R0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RER65F10R0R by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RER65F10R0R by Vishay Dale

Select Manufacturer
Which Manufacturer of RER65F10R0R would you like to use for your alert(s)?
  • Please alert me when RER65F10R0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RER65F10R0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RER65F10R0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RER65F10R0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RER65F10R0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RER65F10R0R by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: