Part Details for RER65F1400R by Vishay Intertechnologies
Overview of RER65F1400R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER65F1400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C5216
|
Newark | Resistor, metal Alloy,140Ohms,265Wv,1+/-% Tol,-30,30Ppm-Tc,7580-Case |Vishay RER65F1400R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $30.8500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 140 Ohm, 265V, 1±%, 30ppm | 24 |
|
$27.0000 / $30.0000 | Buy Now |
Part Details for RER65F1400R
RER65F1400R CAD Models
RER65F1400R Part Data Attributes
|
RER65F1400R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER65F1400R
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 6W, 140ohm, 28.9828V, 1% +/-Tol, 30ppm/Cel, Chassis Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 6W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 37.4166 V |