Part Details for RER70F1002RC02 by RCL Semiconductors Ltd
Overview of RER70F1002RC02 by RCL Semiconductors Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER70F1002RC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 20 W, 1 %, 20 ppm, 10000 ohm, CHASSIS MOUNT | 1 |
|
$37.5254 | Buy Now |