Part Details for RER70F56R2R by Vishay Intertechnologies
Overview of RER70F56R2R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER70F56R2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C5650
|
Newark | Resistor, metal Alloy,56.2Ohms,550Wv,1+/-% Tol,-30,30Ppm-Tc |Vishay RER70F56R2R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6600 / $60.0300 | Buy Now |
Part Details for RER70F56R2R
RER70F56R2R CAD Models
RER70F56R2R Part Data Attributes
|
RER70F56R2R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER70F56R2R
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 8W, 56.2ohm, 21.2038V, 1% +/-Tol, 30ppm/Cel, Chassis Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 8W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 33.5261 V |
Alternate Parts for RER70F56R2R
This table gives cross-reference parts and alternative options found for RER70F56R2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER70F56R2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER50F56R2R | RESISTOR, WIRE WOUND, 20 W, 1 %, 30 ppm, 56.2 ohm, CHASSIS MOUNT, AXIAL LEADED | Vishay Dale | RER70F56R2R vs RER50F56R2R |