Part Details for RER75F2R21PCSL by Vishay Intertechnologies
Overview of RER75F2R21PCSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER75F2R21PCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P5115
|
Newark | Erh-50 2.21 1% Rer75F2R21P Csl |Vishay RER75F2R21PCSL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $72.0300 | Buy Now |
DISTI #
RER75F2R21PCSL
|
Avnet Americas | ERH-50 2.21 1% RER75F2R21P CSL - Bulk (Alt: RER75F2R21PCSL) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2530 | Buy Now |
Part Details for RER75F2R21PCSL
RER75F2R21PCSL CAD Models
RER75F2R21PCSL Part Data Attributes
|
RER75F2R21PCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER75F2R21PCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 2.21ohm, 4.7011V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 2.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 4.7011 V |
Alternate Parts for RER75F2R21PCSL
This table gives cross-reference parts and alternative options found for RER75F2R21PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER75F2R21PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER55F2R21RC02 | Fixed Resistor, Wire Wound, 30W, 2.21ohm, 4.7011V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R21PCSL vs RER55F2R21RC02 |
RER75F2R21RC02 | Fixed Resistor, Wire Wound, 30W, 2.21ohm, 4.7011V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R21PCSL vs RER75F2R21RC02 |
RER55F2R21PCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2.21 ohm, CHASSIS MOUNT | Vishay Dale | RER75F2R21PCSL vs RER55F2R21PCSL |
RER55F2R21RC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2.21 ohm, CHASSIS MOUNT | Vishay Dale | RER75F2R21PCSL vs RER55F2R21RC02 |
RER75F2R21PC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2.21 ohm, CHASSIS MOUNT | Vishay Dale | RER75F2R21PCSL vs RER75F2R21PC02 |
RER75F2R21PC02 | Fixed Resistor, Wire Wound, 30W, 2.21ohm, 4.7011V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R21PCSL vs RER75F2R21PC02 |
RER75F2R21PCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2.21 ohm, CHASSIS MOUNT | Vishay Dale | RER75F2R21PCSL vs RER75F2R21PCSL |
RER75F2R21RCSL | Fixed Resistor, Wire Wound, 30W, 2.21ohm, 4.7011V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R21PCSL vs RER75F2R21RCSL |
RER75F2R21RC02 | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2.21 ohm, CHASSIS MOUNT | Vishay Dale | RER75F2R21PCSL vs RER75F2R21RC02 |